CAD | USD
Add To Favorites
Photo Not Available
SN65HVD1040SHKQ 1/1 Transceiver Half CANbus
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
25 241.17600 $6,029.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SN65HVD1040SHKQ-ND
Copy   SN65HVD1040SHKQ-ND
Quantity Available 0

Factory Stock ?: 300
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN65HVD1040SHKQ

Copy   SN65HVD1040SHKQ
Description IC TRANSCEIVER HALF 1/1 8CFP
Copy   IC TRANSCEIVER HALF 1/1 8CFP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1/1 Transceiver Half CANbus

Copy   1/1 Transceiver Half CANbus
Documents & Media
Datasheets SN65HVD1040-HT
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol CANbus
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 125mV
Data Rate -
Voltage - Supply 4.75V ~ 5.25V
Operating Temperature -55°C ~ 210°C
Mounting Type Surface Mount
Package / Case 8-CSOIC (0.220", 5.65mm Width)
Base Part Number SN65HVD1040
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25

11:13:48 9/16/2019