Add To Favorites
SN65HVD1040QDRQ1 1/1 Transceiver Half CANbus 8-SOIC
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.63000 $2.63
10 2.36100 $23.61
100 1.89780 $189.78
500 1.55924 $779.62
1,000 1.29194 $1,291.94

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-21592-6-ND
Copy   296-21592-6-ND
Quantity Available 8,378
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN65HVD1040QDRQ1

Copy   SN65HVD1040QDRQ1
Description IC CAN TRANSCEIVER 5V 8-SOIC
Copy   IC CAN TRANSCEIVER 5V 8-SOIC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1/1 Transceiver Half CANbus 8-SOIC

Copy   1/1 Transceiver Half CANbus 8-SOIC
Documents & Media
Datasheets SN65HVD1040-Q1
PCN Assembly/Origin Multiple Devices Test Site 13/Dec/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 921 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Digi-Reel® ?
Part Status Active
Type Transceiver
Protocol CANbus
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 125mV
Data Rate -
Voltage - Supply 4.75V ~ 5.25V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number SN65HVD1040
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ATMEGA16M1-AU - Microchip Technology | ATMEGA16M1-AU-ND DigiKey Electronics
  • ATMEGA16M1-AU
  • Microchip Technology
  • IC MCU 8BIT 16KB FLASH 32TQFP
  • Unit Price $6.56000
  • ATMEGA16M1-AU-ND
  • 0395021013 - Molex | WM7781-ND DigiKey Electronics
  • 0395021013
  • Molex
  • TERM BLOCK HDR 13POS 90DEG 3.5MM
  • Unit Price $4.39000
  • WM7781-ND
  • AMC1200BDWVR - Texas Instruments | 296-39898-1-ND DigiKey Electronics
  • AMC1200BDWVR
  • Texas Instruments
  • IC OPAMP ISOLATION 1 CIRC 8SOIC
  • Unit Price $8.17000
  • 296-39898-1-ND
  • A3930KJPTR-T - Allegro MicroSystems, LLC | 620-1289-1-ND DigiKey Electronics
  • A3930KJPTR-T
  • Allegro MicroSystems, LLC
  • IC MOTOR DRIVER 5.5V-50V 48LQFP
  • Unit Price $10.18000
  • 620-1289-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-21592-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-21592-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $1.16780
  • Cut Tape (CT) ? : 296-21592-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,378 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $2.63000

03:42:02 6/17/2019