CAD | USD
Add To Favorites
SN65HVD1040DR 1/1 Transceiver Half CANbus 8-SOIC
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.29000 $2.29
10 2.04200 $20.42
100 1.59180 $159.18
500 1.31488 $657.44
1,000 1.03807 $1,038.07

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-21804-6-ND
Copy   296-21804-6-ND
Quantity Available 24,925
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN65HVD1040DR

Copy   SN65HVD1040DR
Description IC TRANSCEIVER HALF 1/1 8SOIC
Copy   IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Half CANbus 8-SOIC

Copy   1/1 Transceiver Half CANbus 8-SOIC
Documents & Media
Datasheets SN65HVD1040
PCN Assembly/Origin Wire Base Metal 21/May/2019
Manufacturer Product Page SN65HVD1040DR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 921 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Transceiver
Protocol CANbus
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 125mV
Data Rate -
Voltage - Supply 4.75V ~ 5.25V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number SN65HVD1040
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN65HVD1050DR - Texas Instruments | 296-26335-1-ND DigiKey Electronics
  • SN65HVD1050DR
  • Texas Instruments
  • IC TRANSCEIVER HALF 1/1 8SOIC
  • Unit Price $2.08000
  • 296-26335-1-ND
  • TPS76350DBVR - Texas Instruments | 296-11023-1-ND DigiKey Electronics
  • TPS76350DBVR
  • Texas Instruments
  • IC REG LINEAR 5V 150MA SOT23-5
  • Unit Price $1.28000
  • 296-11023-1-ND
  • ECS-240-20-4X - ECS Inc. | X1079-ND DigiKey Electronics
  • ECS-240-20-4X
  • ECS Inc.
  • CRYSTAL 24.0000MHZ 20PF T/H
  • Unit Price $1.05000
  • X1079-ND
  • CY8C5888AXI-LP096 - Cypress Semiconductor Corp | CY8C5888AXI-LP096-ND DigiKey Electronics
  • CY8C5888AXI-LP096
  • Cypress Semiconductor Corp
  • IC MCU 32BIT 256KB FLASH 100TQFP
  • Unit Price $29.15000
  • CY8C5888AXI-LP096-ND
  • CI-192-028-SR - Bivar Inc. | 492-1039-ND DigiKey Electronics
  • CI-192-028-SR
  • Bivar Inc.
  • INSULATOR CRYSTAL 2HOLE CLEAR
  • Unit Price $0.21000
  • 492-1039-ND
Additional Resources
Standard Package ? 1
Other Names 296-21804-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-21804-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 22,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $0.94064
  • Cut Tape (CT) ? : 296-21804-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,725 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $2.29000
  • Tube ? : 296-26334-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 438 - Immediate
    9,975 - Factory Stock ?
  • Unit Price: $2.38000
  • Tape & Reel (TR) ? : SN65HVD1040DRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $0.94064
  • Tube ? : SN65HVD1040DG4-ND
  • Minimum Quantity: 525  Non-Stock ?
  • Quantity Available: 9,975 - Factory Stock ?
  • Unit Price: $1.41097

11:12:52 9/16/2019