CAD | USD
Add To Favorites
SN65HVD1040AQDRQ1 1/1 Transceiver Half CANbus 8-SOIC
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.60000 $2.60
10 2.33000 $23.30
100 1.87270 $187.27
500 1.53862 $769.31
1,000 1.27486 $1,274.86

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-23668-6-ND
Copy   296-23668-6-ND
Quantity Available 6,572
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN65HVD1040AQDRQ1

Copy   SN65HVD1040AQDRQ1
Description IC TRANSCEIVER HALF 1/1 8SOIC
Copy   IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Half CANbus 8-SOIC

Copy   1/1 Transceiver Half CANbus 8-SOIC
Documents & Media
Datasheets SN65HVD1040A
PCN Assembly/Origin SN65HVD1040A-Q1 19/Sep/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 921 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Digi-Reel® ?
Part Status Active
Type Transceiver
Protocol CANbus
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 125mV
Data Rate -
Voltage - Supply 4.75V ~ 5.25V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number SN65HVD1040
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PESD1CAN,215 - Nexperia USA Inc. | 1727-3817-1-ND DigiKey Electronics
  • PESD1CAN,215
  • Nexperia USA Inc.
  • TVS DIODE 24V 70V SOT23
  • Unit Price $0.72000
  • 1727-3817-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-23668-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23668-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.15237
  • Cut Tape (CT) ? : 296-23668-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,572 - Immediate
  • Unit Price: $2.60000

22:30:37 9/17/2019