CAD | USD
Favorite

Price & Procurement
1,598 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.50000 $4.50
10 4.03600 $40.36
100 3.13650 $313.65
500 2.71266 $1,356.33
1,000 2.25491 $2,254.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-15373-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $2.10694
  • Digi-Reel®  : 296-15373-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,598 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 296-33564-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 50 - Immediate
    4,130 - Factory Stock 
  • Unit Price: $5.03000

SN65C3222PWR

Datasheet
Digi-Key Part Number 296-15373-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN65C3222PWR
Copy  
Description IC TRANSCEIVER FULL 2/2 20TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2/2 Transceiver Full RS232 20-TSSOP

Copy  
Documents & Media
Datasheets SN65/75C3222
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 300mV
Data Rate 1Mbps
Voltage - Supply 3V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number SN65C3222
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-15373-1