CAD | USD
Favorite

SN6505DQDBVRQ1 Transformer Driver PMIC SOT-23-6
Price & Procurement
2,467 In Stock
Can ship immediately Factory Stock : 6,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.25000 $4.25
10 3.81400 $38.14
25 3.60520 $90.13
100 2.96460 $296.46
250 2.66012 $665.03
500 2.56394 $1,281.97
1,000 2.13127 $2,131.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-SN6505DQDBVRQ1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Factory Stock 
  • Unit Price: $1.99140
  • Digi-Reel®  : 296-SN6505DQDBVRQ1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,467 - Immediate
    6,000 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-SN6505DQDBVTQ1TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,500 - Factory Stock 
  • Unit Price: $2.91276
  • Cut Tape (CT)  : 296-SN6505DQDBVTQ1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 240 - Immediate
    1,659 - Factory Stock 
  • Unit Price: $4.79000
  • Digi-Reel®  : 296-SN6505DQDBVTQ1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 240 - Immediate
    1,659 - Factory Stock 
  • Unit Price: Digi-Reel®

SN6505DQDBVRQ1

Datasheet
Digi-Key Part Number 296-SN6505DQDBVRQ1CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN6505DQDBVRQ1
Copy  
Description SN6505DQDBVTQ1
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Transformer Driver PMIC SOT-23-6

Copy  
Documents & Media
Datasheets SN6505A-Q1, SN6505B-Q1, SN6505D-Q1 Datasheet
Manufacturer Product Page SN6505DQDBVRQ1 Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Applications Transformer Driver
Current - Supply 1.56mA
Voltage - Supply 2.25V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

750315371

XFRMR FWD P-P DC/DC CONV SMD

Würth Elektronik

$3.82000 Details
Additional Resources
Standard Package 1
Other Names 296-SN6505DQDBVRQ1CT