CAD | USD
Favorite

SN6505AQDBVRQ1 Transformer Driver PMIC SOT-23-6
Price & Procurement
1,927 In Stock
Can ship immediately Factory Stock : 5,382
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.25000 $4.25
10 3.81400 $38.14
25 3.60520 $90.13
100 2.96460 $296.46
250 2.66012 $665.03
500 2.56394 $1,281.97
1,000 2.13127 $2,131.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-53549-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Factory Stock 
  • Unit Price: $1.99140
  • Digi-Reel®  : 296-53549-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,927 - Immediate
    5,382 - Factory Stock 
  • Unit Price: Digi-Reel®

SN6505AQDBVRQ1

Datasheet
Digi-Key Part Number 296-53549-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN6505AQDBVRQ1
Copy  
Description PWR MGMT MOSFET/PWR DRIVER
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Transformer Driver PMIC SOT-23-6

Copy  
Documents & Media
Datasheets SN6505x-Q1 Datasheet
PCN Design/Specification SN6505A-Q1/SN6505B-Q1/SN6505D-Q1 29/Aug/2019
Manufacturer Product Page SN6505AQDBVRQ1 Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Applications Transformer Driver
Current - Supply 1mA
Voltage - Supply 2.25V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

750315240

XFRMR FWD P-P DC/DC CONV SMD

Würth Elektronik

$5.35000 Details

750316032

PUSH-PULL TRANSFORMER WE-PP

Würth Elektronik

$9.27000 Details

SN6505BQDBVTQ1

POWER SUPPLY DRIVER

Texas Instruments

$4.79000 Details
Additional Resources
Standard Package 1
Other Names 296-53549-1