CAD | USD

SI3016-KSR Modem V.21, V.22, V.23, V.32, V.34, V.90, Bell 103, Bell 212A
Price & Procurement
0 In Stock

SI3016-KSR

Datasheet
Digi-Key Part Number SI3016-KSR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI3016-KSR
Copy  
Description IC EMBEDDED V.90 MODEM DSP
Copy  
Detailed Description

Modem V.21, V.22, V.23, V.32, V.34, V.90, Bell 103, Bell 212A

Copy  
Documents & Media
Datasheets TMS320C54V90
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Tape & Reel (TR) 
Part Status Obsolete
Data Format V.21, V.22, V.23, V.32, V.34, V.90, Bell 103, Bell 212A
Baud Rates -
Voltage - Supply 1.42V ~ 1.65V
Mounting Type -
Package / Case -
Supplier Device Package -
Base Part Number SI3016
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 2,500