CAD | USD

Photo Not Available
SI3016-FS Modem V.90 16-SOIC
Price & Procurement
0 In Stock

SI3016-FS

Digi-Key Part Number SI3016-FSTI-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI3016-FS
Copy  
Description IC LINE-SIDE DAA 16SOIC
Copy  
Detailed Description

Modem V.90 16-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Tube 
Part Status Discontinued at Digi-Key
Data Format V.90
Baud Rates -
Voltage - Supply 3.3V, 5V
Mounting Type -
Package / Case -
Supplier Device Package 16-SOIC
Base Part Number SI3016
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,008
Other Names SI3016-FSTI
SI3016FS