CAD | USD
Favorite

REG102UA-5/2K5 Linear Voltage Regulator IC 1 Output 250mA 8-SOIC
Price & Procurement
2,348 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.45000 $4.45
10 4.00500 $40.05
25 3.77800 $94.45
100 3.02210 $302.21
250 2.64436 $661.09
500 2.56880 $1,284.40
1,000 2.03994 $2,039.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : REG102UA-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 225 - Immediate
    9,975 - Factory Stock 
  • Unit Price: $4.67000
  • Tape & Reel (TR)  : 296-REG102UA-5/2K5TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $1.90718
  • Digi-Reel®  : 296-29106-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,348 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : REG102UA-5G4-ND
  • Minimum Quantity: 225  Non-Stock 
  • Quantity Available: 9,975 - Factory Stock 
  • Unit Price: $3.25742

REG102UA-5/2K5

Datasheet
Digi-Key Part Number 296-REG102UA-5/2K5CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number REG102UA-5/2K5
Copy  
Description IC REG LINEAR 5V 250MA 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 250mA 8-SOIC

Copy  
Documents & Media
Datasheets REG102 Datasheet
Design Resources Development Tool Selector
Featured Product Power Management
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 10V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.27V @ 250mA
Current - Output 250mA
Current - Quiescent (Iq) 500µA
Current - Supply (Max) 800µA
PSRR 65dB (120Hz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number REG102-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 296-29106-1
296-29106-1-ND
296-REG102UA-5/2K5CT
REG102UA52K5