CAD | USD
Favorite

REF5020AIDR Series Voltage Reference IC ±0.1% 8-SOIC
Price & Procurement
2,046 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.59000 $4.59
10 4.12600 $41.26
100 3.20660 $320.66
500 2.77318 $1,386.59
1,000 2.30521 $2,305.21

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

REF5020AIDR

Datasheet
Digi-Key Part Number 296-44330-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number REF5020AIDR
Copy  
Description IC VREF SERIES 0.1% 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Series Voltage Reference IC ±0.1% 8-SOIC

Copy  
Documents & Media
Datasheets REF5020,25,30,40,45,50 Datasheet
Analog Signal Chain Guide
Product Training Modules Selecting Voltage References
Featured Product Power Management
PCN Design/Specification Copper Wire Base Alternative 23/Apr/2014
Manufacturer Product Page REF5020AIDR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.048V
Current - Output 10mA
Tolerance ±0.1%
Temperature Coefficient 8ppm/°C
Noise - 0.1Hz to 10Hz 3µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 2.7V ~ 18V
Current - Supply 1.2mA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number REF5020
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

BZX84C2V4LT1G

DIODE ZENER 2.4V 225MW SOT23-3

ON Semiconductor

$0.20000 Details

NC7SZ157P6X

IC MUX UHS NONINVERT 2INP SC70-6

ON Semiconductor

$0.67000 Details

DMP3098L-7

MOSFET P-CH 30V 3.8A SOT23-3

Diodes Incorporated

$0.72000 Details

INA826AIDGKR

IC INST AMP 1 CIRCUIT 8VSSOP

Texas Instruments

$4.30000 Details

SL44-E3/57T

DIODE SCHOTTKY 40V 4A DO214AB

Vishay Semiconductor Diodes Division

$1.32000 Details

REF5025AIDR

IC VREF SERIES 0.1% 8SOIC

Texas Instruments

$4.59000 Details
Additional Resources
Standard Package 1
Other Names 296-44330-6