CAD | USD
Favorite

REF3450IDBVR Series Voltage Reference IC ±0.05% SOT-23-6
Price & Procurement
749 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.59000 $4.59
10 4.12600 $41.26
100 3.20660 $320.66
500 2.77318 $1,386.59
1,000 2.30521 $2,305.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-50482-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: $2.15393
  • Digi-Reel®  : 296-50482-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 749 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

REF3450IDBVR

Datasheet
Digi-Key Part Number 296-50482-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number REF3450IDBVR
Copy  
Description IC VREF SERIES 0.05% SOT23-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Series Voltage Reference IC ±0.05% SOT-23-6

Copy  
Documents & Media
Datasheets REF3425, 3430, 3433, 3440, 3450
Manufacturer Product Page REF3450IDBVR Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series REF34xx
Packaging Cut Tape (CT) 
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 5V
Current - Output 10mA
Tolerance ±0.05%
Temperature Coefficient 6ppm/°C
Noise - 0.1Hz to 10Hz 3.8µVp-p
Noise - 10Hz to 10kHz 24µVrms
Voltage - Input 6V ~ 12V
Current - Supply 95µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

REF3425IDBVR

IC VREF SERIES 0.05% SOT23-6

Texas Instruments

$4.59000 Details

REF3433IDBVR

IC VREF SERIES 0.05% SOT23-6

Texas Instruments

$4.59000 Details

ADS8887IDGSR

IC ADC 18BIT SAR 10VSSOP

Texas Instruments

$16.34000 Details

AD8606ARMZ-REEL

IC OPAMP GP 2 CIRCUIT 8MSOP

Analog Devices Inc.

$4.76000 Details

TPS7A3001DRBR

IC REG LINEAR NEG ADJ 200MA 8SON

Texas Instruments

$5.51000 Details

ADM7170ACPZ-5.0-R7

IC REG LINEAR 5V 500MA 8LFCSP

Analog Devices Inc.

$4.08000 Details
Additional Resources
Standard Package 1
Other Names 296-50482-1