Add To Favorites
REF2025AIDDCR Series Voltage Reference IC ±0.05% 20mA SOT-23-5
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 5.26000 $5.26
10 4.73000 $47.30
100 3.87530 $387.53
500 3.29894 $1,649.47
1,000 2.78222 $2,782.22

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-40486-1-ND
Copy   296-40486-1-ND
Quantity Available 9,654
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

REF2025AIDDCR

Copy   REF2025AIDDCR
Description IC VREF SERIES 1.24V/2.5V 5SOT
Copy   IC VREF SERIES 1.24V/2.5V 5SOT
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Series Voltage Reference IC ±0.05% 20mA SOT-23-5

Copy   Series Voltage Reference IC  ±0.05% 20mA SOT-23-5
Documents & Media
Datasheets REF2025,30,33,41
Product Training Modules REF2025 Family of Dual-Output, Low-drift, Low-power Voltage References
Featured Product Power Management
Manufacturer Product Page REF2025AIDDCR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 1.24V, 2.5V
Current - Output 20mA
Tolerance ±0.05%
Temperature Coefficient 8ppm/°C
Noise - 0.1Hz to 10Hz 12ppmp-p
Noise - 10Hz to 10kHz -
Voltage - Input 2.52 V ~ 5.5 V
Current - Supply 460µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • REF2030AIDDCR - Texas Instruments | 296-47351-1-ND DigiKey Electronics
  • REF2030AIDDCR
  • Texas Instruments
  • IC VREF SERIES 1.5V/3V 5SOT
  • Unit Price $5.26000
  • 296-47351-1-ND
  • PA0086 - Chip Quik Inc. | PA0086-ND DigiKey Electronics
  • PA0086
  • Chip Quik Inc.
  • SOT23-5/SC59-5/SC-74A TO DIP-6
  • Unit Price $4.21000
  • PA0086-ND
  • REF2030AIDDCT - Texas Instruments | 296-38496-1-ND DigiKey Electronics
  • REF2030AIDDCT
  • Texas Instruments
  • IC VREF SERIES 1.5V/3V 5SOT
  • Unit Price $6.06000
  • 296-38496-1-ND
  • LM2776DBVR - Texas Instruments | 296-43957-1-ND DigiKey Electronics
  • LM2776DBVR
  • Texas Instruments
  • IC REG SWTCHD CAP INV 6SOT23
  • Unit Price $1.64000
  • 296-43957-1-ND
  • INA333AIDGKR - Texas Instruments | 296-23564-1-ND DigiKey Electronics
  • INA333AIDGKR
  • Texas Instruments
  • IC OPAMP INSTR 150KHZ RRO 8VSSOP
  • Unit Price $6.77000
  • 296-23564-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-40486-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40486-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: $2.56613
  • Digi-Reel® ? : 296-40486-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,654 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

07:42:02 1/18/2019