CAD | USD
Favorite

PTH12060WAZT Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 5.5V 10A 10.8V - 13.2V Input
Price & Procurement
1,702 In Stock
Can ship immediately Factory Stock : 1,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 28.11000 $28.11
5 27.90000 $139.50
10 27.68400 $276.84
25 27.25160 $681.29
50 25.95380 $1,297.69
100 23.79090 $2,379.09

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-41481-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,000 - Immediate
    1,000 - Factory Stock 
  • Unit Price: $22.67804
  • Cut Tape (CT)  : 296-41481-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,702 - Immediate
    1,000 - Factory Stock 
  • Unit Price: $28.11000
  • Tray  : 296-20488-ND
  • Minimum Quantity: 1
  • Quantity Available: 655 - Immediate
  • Unit Price: $26.98000

PTH12060WAZT

Datasheet
Digi-Key Part Number 296-41481-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PTH12060WAZT
Copy  
Description DC DC CONVERTER 1.2-5.5V 10A
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 5.5V 10A 10.8V - 13.2V Input

Copy  
Documents & Media
Datasheets PTH12060W,L Series
Manufacturer Product Page PTH12060WAZT Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series PTH12060
Packaging Digi-Reel® 
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 10.8V
Voltage - Input (Max) 13.2V
Voltage - Output 1 1.2 ~ 5.5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 10A
Applications ITE (Commercial)
Features Remote On/Off, OCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 94%
Mounting Type Surface Mount
Package / Case 10-SMD Module
Size / Dimension 1.00" L x 0.62" W x 0.38" H (25.4mm x 15.7mm x 9.7mm)
Base Part Number PTH12060W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LTC1865IS8#PBF

IC ADC 16BIT SAR 8SOIC

Linear Technology/Analog Devices

$24.60000 Details

NTA1212MC

DC DC CONVERTER +/-12V 1W

Murata Power Solutions Inc.

$12.04000 Details

TPS60402DBVR

IC REG CHARG PUMP INV 60MA SOT23

Texas Instruments

$1.59000 Details

TLC277ID

IC OPAMP GP 2 CIRCUIT 8SOIC

Texas Instruments

$4.10000 Details

745C101103JP

RES ARRAY 8 RES 10K OHM 2512

CTS Resistor Products

$1.11000 Details
Additional Resources
Standard Package 1
Other Names 296-41481-6