CAD | USD
Favorite

PTH12060WAZT Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 5.5V 10A 10.8V - 13.2V Input
Price & Procurement
1,649 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 31.24000 $31.24
5 31.00600 $155.03
10 30.76700 $307.67
25 30.28640 $757.16
50 28.84400 $1,442.20
100 26.44040 $2,644.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-41481-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $25.20356
  • Digi-Reel®  : 296-41481-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,649 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : 296-20488-ND
  • Minimum Quantity: 1
  • Quantity Available: 605 - Immediate
  • Unit Price: $28.15000

PTH12060WAZT

Datasheet
Digi-Key Part Number 296-41481-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PTH12060WAZT
Copy  
Description DC DC CONVERTER 1.2-5.5V 10A
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 5.5V 10A 10.8V - 13.2V Input

Copy  
Documents & Media
Datasheets PTH12060W,L Series
Manufacturer Product Page PTH12060WAZT Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series PTH12060
Packaging Cut Tape (CT) 
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 10.8V
Voltage - Input (Max) 13.2V
Voltage - Output 1 1.2 ~ 5.5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 10A
Applications ITE (Commercial)
Features Remote On/Off, OCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 94%
Mounting Type Surface Mount
Package / Case 10-SMD Module
Size / Dimension 1.00" L x 0.62" W x 0.38" H (25.4mm x 15.7mm x 9.7mm)
Base Part Number TH12060
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 296-41481-1