CAD | USD
Favorite

PTH04T241WAST Non-Isolated PoL Module DC DC Converter 1 Output 0.69 ~ 3.6V 10A 2.2V - 5.5V Input
Price & Procurement
1,549 In Stock
Can ship immediately Factory Stock : 250
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 28.16000 $28.16
5 27.94400 $139.72
10 27.73000 $277.30
25 27.29560 $682.39
50 25.99580 $1,299.79
100 23.82950 $2,382.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-48645-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,500 - Immediate
    250 - Factory Stock 
  • Unit Price: $22.71488
  • Digi-Reel®  : 296-48645-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,549 - Immediate
    250 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Bulk  : 296-21705-ND
  • Minimum Quantity: 1
  • Quantity Available: 388 - Immediate
    294 - Factory Stock 
  • Unit Price: $27.02000

PTH04T241WAST

Datasheet
Digi-Key Part Number 296-48645-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PTH04T241WAST
Copy  
Description DC DC CONVERTER 0.69-3.6V
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 0.69 ~ 3.6V 10A 2.2V - 5.5V Input

Copy  
Documents & Media
Datasheets PTH04T(240,241)W Datasheet
Power Management Guide
Manufacturer Product Page PTH04T241WAST Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series PTH04T241W
Packaging Cut Tape (CT) 
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.2V
Voltage - Input (Max) 5.5V
Voltage - Output 1 0.69 ~ 3.6V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 10A
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 94%
Mounting Type Surface Mount
Package / Case 11-SMD Module
Size / Dimension 0.87" L x 0.62" W x 0.35" H (22.1mm x 15.7mm x 8.9mm)
Base Part Number PTH04T241W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 296-48645-1