Add To Favorites
PCF8574ADWR I/O Expander 8 I²C 100kHz 16-SOIC
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.04000 $2.04
10 1.81800 $18.18
100 1.41700 $141.70
500 1.17060 $585.30
1,000 0.92417 $924.17

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-13105-6-ND
Copy   296-13105-6-ND
Quantity Available 10,040
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PCF8574ADWR

Copy   PCF8574ADWR
Description IC I/O EXPANDER I2C 8B 16SOIC
Copy   IC I/O EXPANDER I2C 8B 16SOIC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

I/O Expander 8 I²C 100kHz 16-SOIC

Copy   I/O Expander 8 I²C 100kHz 16-SOIC
Documents & Media
Datasheets PCF8574A
Product Training Modules I2C and SMBus Solutions
PCN Design/Specification Material Set Rev 24/Jan/2016
Manufacturer Product Page PCF8574ADWR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 980 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Number of I/O 8
Interface I²C
Interrupt Output Yes
Features POR
Output Type Push-Pull
Current - Output Source/Sink 1mA, 25mA
Clock Frequency 100kHz
Voltage - Supply 2.5V ~ 6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
Base Part Number PCF8574A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PCF8574T/3,518 - NXP USA Inc. | 568-1077-1-ND DigiKey Electronics
  • PCF8574T/3,518
  • NXP USA Inc.
  • IC I/O EXPANDER I2C 8B 16SOIC
  • Unit Price $2.29000
  • 568-1077-1-ND
  • PCA9306DCTR - Texas Instruments | 296-18509-1-ND DigiKey Electronics
  • PCA9306DCTR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL SM8
  • Unit Price $1.04000
  • 296-18509-1-ND
  • TCA9548APWR - Texas Instruments | 296-34905-1-ND DigiKey Electronics
  • TCA9548APWR
  • Texas Instruments
  • IC I2C SW 8CH W/RESET 24TSSOP
  • Unit Price $2.40000
  • 296-34905-1-ND
  • MCP1702T-3302E/CB - Microchip Technology | MCP1702T-3302E/CBCT-ND DigiKey Electronics
  • MCP1702T-3302E/CB
  • Microchip Technology
  • IC REG LIN 3.3V 250MA SOT23A-3
  • Unit Price $0.76000
  • MCP1702T-3302E/CBCT-ND
  • DS3231SN#T&R - Maxim Integrated | DS3231SN#T&RCT-ND DigiKey Electronics
  • DS3231SN#T&R
  • Maxim Integrated
  • IC RTC CLK/CALENDAR I2C 16-SOIC
  • Unit Price $13.99000
  • DS3231SN#T&RCT-ND
Additional Resources
Standard Package ? 1
Other Names 296-13105-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-13105-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $0.83743
  • Cut Tape (CT) ? : 296-13105-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,040 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $2.04000
  • Tube ? : 296-26293-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,129 - Immediate
    8,480 - Factory Stock ?
  • Unit Price: $2.36000
  • Tube ? : PCF8574ADWE4-ND
  • Minimum Quantity: 560  Non-Stock ?
  • Quantity Available: 8,480 - Factory Stock ?
  • Unit Price: $1.36557
  • Tube ? : PCF8574ADWG4-ND
  • Minimum Quantity: 560  Non-Stock ?
  • Quantity Available: 8,480 - Factory Stock ?
  • Unit Price: $1.36557

18:03:52 5/25/2019