CAD | USD
Favorite

Price & Procurement
1,196 In Stock
Can ship immediately Factory Stock : 1,191
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.05000 $4.05
10 3.63600 $36.36
25 3.43080 $85.77
100 2.74490 $274.49
250 2.40168 $600.42
500 2.33310 $1,166.55
1,000 1.85276 $1,852.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-49852-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.73217
  • Digi-Reel®  : 296-49852-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,196 - Immediate
    1,191 - Factory Stock 
  • Unit Price: Digi-Reel®

OPA625IDBVR

Datasheet
Digi-Key Part Number 296-49852-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number OPA625IDBVR
Copy  
Description IC OPAMP GP 1 CIRCUIT SOT23-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6

Copy  
Documents & Media
Datasheets OPA625, OPA2625 Datasheet
Design Resources Development Tool Selector
Manufacturer Product Page OPA625IDBVR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 115V/µs
Gain Bandwidth Product 120MHz
Current - Input Bias 2µA
Voltage - Input Offset 100µV
Current - Supply 2mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-49852-1