CAD | USD
Favorite

Price & Procurement
1,039 In Stock
Can ship immediately Factory Stock : 10,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.51000 $4.51
10 4.05700 $40.57
25 3.83600 $95.90
100 3.15410 $315.41
250 2.83008 $707.52
500 2.72780 $1,363.90
1,000 2.26748 $2,267.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-46594-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $2.11868
  • Digi-Reel®  : 296-46594-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,039 - Immediate
    10,000 - Factory Stock 
  • Unit Price: Digi-Reel®

OPA4170AQPWRQ1

Datasheet
Digi-Key Part Number 296-46594-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number OPA4170AQPWRQ1
Copy  
Description IC OPAMP GP 4 CIRCUIT 14TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP

Copy  
Documents & Media
Datasheets OPA170-Q1, 2170-Q1, 4170-Q1 Datasheet
Design Resources Development Tool Selector
Manufacturer Product Page OPA4170AQPWRQ1 Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 0.4V/µs
Gain Bandwidth Product 1.2MHz
Current - Input Bias 8pA
Voltage - Input Offset 250µV
Current - Supply 110µA
Current - Output / Channel 20mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 36V, ±1.35V ~ 18V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 296-46594-1