CAD | USD
Favorite

OPA388IDGKR Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Price & Procurement
1,285 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.99000 $3.99
10 3.58300 $35.83
25 3.38000 $84.50
100 2.70400 $270.40
250 2.36600 $591.50
500 2.29840 $1,149.20
1,000 1.82521 $1,825.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-51505-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.70642
  • Digi-Reel®  : 296-51505-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,285 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-49487-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $2.64352
  • Cut Tape (CT)  : 296-49487-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 632 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $4.13000
  • Digi-Reel®  : 296-49487-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 632 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

OPA388IDGKR

Datasheet
Digi-Key Part Number 296-51505-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number OPA388IDGKR
Copy  
Description IC OPAMP ZERO-DRIFT 1CIRC 8VSSOP
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-VSSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 5V/µs
Gain Bandwidth Product 10MHz
Current - Input Bias 30pA
Voltage - Input Offset 5µV
Current - Supply 1.9mA
Current - Output / Channel 60mA
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V, ±1.25V ~ 2.75V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number OPA388
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-51505-1