CAD | USD
Favorite

OPA388IDBVT Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Price & Procurement
1,094 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.15000 $4.15
10 3.72000 $37.20
25 3.51680 $87.92
100 2.89170 $289.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-53471-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $2.65568
  • Digi-Reel®  : 296-53471-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,094 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-OPA388IDBVRTR-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: $1.71427

OPA388IDBVT

Datasheet
Digi-Key Part Number 296-53471-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number OPA388IDBVT
Copy  
Description IC OPAMP ZER-DRIFT 1CIRC SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Copy  
Documents & Media
Datasheets OPA388, OPA2388, OPA4388
Manufacturer Product Page OPA388IDBVT Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 5V/µs
Gain Bandwidth Product 10MHz
Current - Input Bias 30pA
Voltage - Input Offset 250nV
Current - Supply 1.9mA
Current - Output / Channel 60mA
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V, ±1.25V ~ 2.75V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

OPA2388IDGKT

IC OPAMP ZERO-DRIFT 2CIRC 8VSSOP

Texas Instruments

$6.26000 Details

OPA189IDR

IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC

Texas Instruments

$3.93000 Details

OPA388IDBVR

IC OPAMP

Texas Instruments

$1.71427 Details

OPA189IDBVR

OP AMP

Texas Instruments

$3.93000 Details

OPA365AQDBVRQ1

IC OPAMP GP 1 CIRCUIT SOT23-5

Texas Instruments

$3.27000 Details

OPA388IDGKR

IC OPAMP ZERO-DRIFT 1CIRC 8VSSOP

Texas Instruments

$4.01000 Details
Additional Resources
Standard Package 1
Other Names 296-53471-1