Add To Favorites
OPA347NA/250 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.36000 $1.36
10 1.19500 $11.95
100 0.91530 $91.53

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number OPA347NADKR-ND
Copy   OPA347NADKR-ND
Quantity Available 6,662
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OPA347NA/250

Copy   OPA347NA/250
Description IC OPAMP GP 1 CIRCUIT SOT23-5
Copy   IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Copy   General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.17V/µs
Gain Bandwidth Product 350kHz
Current - Input Bias 0.5pA
Voltage - Input Offset 2mV
Current - Supply 20µA
Current - Output / Channel 17mA
Voltage - Supply, Single/Dual (±) 2.3V ~ 5.5V, ±1.15V ~ 2.75V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number OPA347
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • OPA347NA/3K - Texas Instruments | 296-41476-1-ND DigiKey Electronics
  • OPA347NA/3K
  • Texas Instruments
  • IC OPAMP GP 1 CIRCUIT SOT23-5
  • Unit Price $1.18000
  • 296-41476-1-ND
Additional Resources
Standard Package ? 1
Other Names OPA347NADKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41476-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 30,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: $0.44204
  • Cut Tape (CT) ? : 296-41476-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,951 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $1.18000
  • Digi-Reel® ? : 296-41476-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,951 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : OPA347NATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 4,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $0.82548
  • Cut Tape (CT) ? : OPA347NACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,662 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $1.36000

15:01:36 6/26/2019