Add To Favorites
OPA322AIDBVT General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.56000 $2.56
10 2.30200 $23.02
100 1.85060 $185.06

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-29511-6-ND
Copy   296-29511-6-ND
Quantity Available 4,691
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OPA322AIDBVT

Copy   OPA322AIDBVT
Description IC OPAMP GP 1 CIRCUIT SOT23-5
Copy   IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Copy   General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 10V/µs
Gain Bandwidth Product 20MHz
Current - Input Bias 0.2pA
Voltage - Input Offset 500µV
Current - Supply 1.6mA
Current - Output / Channel 65mA
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V, ±0.9V ~ 2.75V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number OPA322
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-29511-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-29488-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $1.02615
  • Cut Tape (CT) ? : 296-29488-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,952 - Immediate
  • Unit Price: $2.50000
  • Digi-Reel® ? : 296-29488-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,952 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-29511-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 4,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $1.68704
  • Cut Tape (CT) ? : 296-29511-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,691 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $2.56000

08:08:10 8/19/2019