Add To Favorites
OPA322AIDBVR General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.55000 $2.55
10 2.27600 $22.76
100 1.77430 $177.43
500 1.46574 $732.87
1,000 1.15717 $1,157.17

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-29488-6-ND
Copy   296-29488-6-ND
Quantity Available 12,193
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OPA322AIDBVR

Copy   OPA322AIDBVR
Description IC OPAMP GP 1 CIRCUIT SOT23-5
Copy   IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Copy   General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 10V/µs
Gain Bandwidth Product 20MHz
Current - Input Bias 0.2pA
Voltage - Input Offset 500µV
Current - Supply 1.6mA
Current - Output / Channel 65mA
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V, ±0.9V ~ 2.75V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number OPA322
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • PA0086 - Chip Quik Inc. | PA0086-ND DigiKey Electronics
  • PA0086
  • Chip Quik Inc.
  • SOT23-5/SC59-5/SC-74A TO DIP-6
  • Unit Price $4.16000
  • PA0086-ND
  • OPA365AIDBVR - Texas Instruments | 296-20645-1-ND DigiKey Electronics
  • OPA365AIDBVR
  • Texas Instruments
  • IC OPAMP GP 1 CIRCUIT SOT23-5
  • Unit Price $2.69000
  • 296-20645-1-ND
  • OPA320AIDBVR - Texas Instruments | 296-29480-1-ND DigiKey Electronics
  • OPA320AIDBVR
  • Texas Instruments
  • IC OPAMP GP 1 CIRCUIT SOT23-5
  • Unit Price $3.31000
  • 296-29480-1-ND
  • RB706F-40T106 - Rohm Semiconductor | RB706F-40T106CT-ND DigiKey Electronics
  • RB706F-40T106
  • Rohm Semiconductor
  • DIODE ARRAY SCHOTTKY 40V UMD3
  • Unit Price $0.74000
  • RB706F-40T106CT-ND
  • LP2985A-33DBVR - Texas Instruments | 296-18479-1-ND DigiKey Electronics
  • LP2985A-33DBVR
  • Texas Instruments
  • IC REG LINEAR 3.3V 150MA SOT23-5
  • Unit Price $1.18000
  • 296-18479-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-29488-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-29488-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $1.04857
  • Cut Tape (CT) ? : 296-29488-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,193 - Immediate
  • Unit Price: $2.55000
  • Tape & Reel (TR) ? : 296-29511-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    6,500 - Factory Stock ?
  • Unit Price: $1.72388
  • Cut Tape (CT) ? : 296-29511-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,216 - Immediate
    6,500 - Factory Stock ?
  • Unit Price: $2.62000
  • Digi-Reel® ? : 296-29511-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,216 - Immediate
    6,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

21:41:19 6/15/2019