CAD | USD
Favorite

OPA2388IDGKT Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Price & Procurement
1,024 In Stock
Can ship immediately Factory Stock : 7,915
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 6.28000 $6.28
10 5.64200 $56.42
25 5.33440 $133.36
100 4.38600 $438.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-50277-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
    7,750 - Factory Stock 
  • Unit Price: $3.78664
  • Digi-Reel®  : 296-50277-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,024 - Immediate
    7,915 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Cut Tape (CT)  : 296-OPA2388IDGKRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,372 - Immediate
  • Unit Price: $5.41000
  • Digi-Reel®  : 296-OPA2388IDGKRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,372 - Immediate
  • Unit Price: Digi-Reel®

OPA2388IDGKT

Datasheet
Digi-Key Part Number 296-50277-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number OPA2388IDGKT
Copy  
Description IC OPAMP ZERO-DRIFT 2CIRC 8VSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-VSSOP

Copy  
Documents & Media
Datasheets OPA(x)388
Manufacturer Product Page OPA2388IDGKT Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Zero-Drift
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 5V/µs
Gain Bandwidth Product 10MHz
Current - Input Bias 30pA
Voltage - Input Offset 0.25µV
Current - Supply 1.9mA
Current - Output / Channel 60mA
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V, ±1.25V ~ 2.75V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number OPA238
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

OPA388IDBVT

IC OPAMP ZER-DRIFT 1CIRC SOT23-5

Texas Instruments

$4.13000 Details

TPD4E001DRLR

TVS DIODE 5.5V 6SOT

Texas Instruments

$0.93000 Details

PTN78000WAH

DC DC CONVERTER 2.5-12.6V

Texas Instruments

$19.79000 Details

OPA2189IDR

IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC

Texas Instruments

$5.63000 Details

OPA2388IDGKR

IC CMOS 2 CIRCUIT 8VSSOP

Texas Instruments

$5.41000 Details

REF3133AIDBZR

IC VREF SERIES 0.2% SOT23-3

Texas Instruments

$4.04000 Details
Additional Resources
Standard Package 1
Other Names 296-50277-1