CAD | USD
Favorite

OPA2363AIRSVR CMOS Amplifier 2 Circuit Rail-to-Rail 16-UQFN (2.6x1.8)
Price & Procurement
2,183 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.21000 $4.21
10 3.77900 $37.79
25 3.56480 $89.12
100 2.85200 $285.20
250 2.49548 $623.87
500 2.42418 $1,212.09
1,000 1.92507 $1,925.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-40457-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: $1.79978
  • Digi-Reel®  : 296-40457-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,183 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

OPA2363AIRSVR

Datasheet
Digi-Key Part Number 296-40457-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number OPA2363AIRSVR
Copy  
Description IC CMOS 2 CIRCUIT 16UQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

CMOS Amplifier 2 Circuit Rail-to-Rail 16-UQFN (2.6x1.8)

Copy  
Documents & Media
Datasheets OPA363,364 Family
Design Resources Development Tool Selector
PCN Design/Specification OPA2363AIRSVR MSL Update 27/Dec/2013
PCN Assembly/Origin RFAB/Vanguard Fab Site 20/May/2015
Manufacturer Product Page OPA2363AIRSVR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type CMOS
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 5V/µs
Gain Bandwidth Product 7MHz
Current - Input Bias 1pA
Voltage - Input Offset 900µV
Current - Supply 1.1mA
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-UFQFN
Supplier Device Package 16-UQFN (2.6x1.8)
Base Part Number OPA2363
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

LM3405AXMKE/NOPB

IC LED DRIVER RGLTR DIM TSOT23-6

Texas Instruments

$2.10000 Details
Additional Resources
Standard Package 1
Other Names 296-40457-1