Add To Favorites
OPA2350EA/250 General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 7.95000 $7.95
10 7.13900 $71.39
100 5.84900 $584.90

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number OPA2350EADKR-ND
Copy   OPA2350EADKR-ND
Quantity Available 7,580
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OPA2350EA/250

Copy   OPA2350EA/250
Description IC OPAMP GP 2 CIRCUIT 8VSSOP
Copy   IC OPAMP GP 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP

Copy   General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Documents & Media
Datasheets OPA350, 2350, 4350
Product Training Modules Motor Signal Chain Overview
Design Resources Development Tool Selector
Featured Product Create your power design now with TI’s WEBENCH® Designer
Manufacturer Product Page OPA2350EA/250 Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 886 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series MicroAmplifier™
Packaging ? Digi-Reel® ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 22V/µs
Gain Bandwidth Product 38MHz
Current - Input Bias 0.5pA
Voltage - Input Offset 150µV
Current - Supply 5.2mA
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number OPA2350
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • DAPSIGCNDBRDUNPEVM - Texas Instruments | 296-18419-ND DigiKey Electronics
  • DAPSIGCNDBRDUNPEVM
  • Texas Instruments
  • BOARD DAP SIGNAL COND UNIPOLAR
  • Unit Price $77.05000
  • 296-18419-ND
You May Also Be Interested In
  • OPA2350EA/2K5 - Texas Instruments | 296-39117-1-ND DigiKey Electronics
  • OPA2350EA/2K5
  • Texas Instruments
  • IC OPAMP GP 2 CIRCUIT 8VSSOP
  • Unit Price $6.91000
  • 296-39117-1-ND
  • OPA4350EA/250 - Texas Instruments | OPA4350EACT-ND DigiKey Electronics
  • OPA4350EA/250
  • Texas Instruments
  • IC OPAMP GP 4 CIRCUIT 16SSOP
  • Unit Price $17.66000
  • OPA4350EACT-ND
  • SN74LVC1G11DBVR - Texas Instruments | 296-16810-1-ND DigiKey Electronics
  • SN74LVC1G11DBVR
  • Texas Instruments
  • IC GATE AND 1CH 3-INP SOT23-6
  • Unit Price $0.55000
  • 296-16810-1-ND
  • OPA350EA/2K5 - Texas Instruments | 296-46161-1-ND DigiKey Electronics
  • OPA350EA/2K5
  • Texas Instruments
  • IC OPAMP GP 1 CIRCUIT 8VSSOP
  • Unit Price $4.18000
  • 296-46161-1-ND
  • REF5030IDGKT - Texas Instruments | 296-24501-1-ND DigiKey Electronics
  • REF5030IDGKT
  • Texas Instruments
  • IC VREF SERIES 3V 8VSSOP
  • Unit Price $10.30000
  • 296-24501-1-ND
Additional Resources
Standard Package ? 1
Other Names OPA2350EADKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39117-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 32,500 - Immediate
  • Unit Price: $3.36762
  • Cut Tape (CT) ? : 296-39117-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,295 - Immediate
  • Unit Price: $6.91000
  • Digi-Reel® ? : 296-39117-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,295 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : OPA2350EATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 7,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $5.38752
  • Cut Tape (CT) ? : OPA2350EACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,580 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $7.95000

23:53:27 8/23/2019