CAD | USD
Favorite

Price & Procurement
1,919 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.18000 $4.18
10 3.74900 $37.49
25 3.53760 $88.44
100 2.82990 $282.99
250 2.47616 $619.04
500 2.40542 $1,202.71
1,000 1.91019 $1,910.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-35466-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $1.78586
  • Digi-Reel®  : 296-35466-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,919 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-35510-2-ND
  • Minimum Quantity: 250  Non-Stock 
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $2.56484

OPA2322SAIDGSR

Datasheet
Digi-Key Part Number 296-35466-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number OPA2322SAIDGSR
Copy  
Description IC OPAMP GP 2 CIRCUIT 10VSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 10-VSSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 10V/µs
Gain Bandwidth Product 20MHz
Current - Input Bias 0.2pA
Voltage - Input Offset 500µV
Current - Supply 1.5mA
Current - Output / Channel 65mA
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V, ±0.9V ~ 2.75V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-VSSOP
Base Part Number OPA2322
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 296-35466-1