CAD | USD
Favorite

OPA2314AIDR General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Price & Procurement
6,154 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.45000 $2.45
10 2.19400 $21.94
25 2.08240 $52.06
100 1.59900 $159.90
250 1.41312 $353.28
500 1.33872 $669.36
1,000 1.04123 $1,041.23

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-36697-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $0.98917
  • Cut Tape (CT)  : 296-36697-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,154 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $2.45000
  • Tube  : 296-30336-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 429 - Immediate
    9,975 - Factory Stock 
  • Unit Price: $2.63000

OPA2314AIDR

Datasheet
Digi-Key Part Number 296-36697-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number OPA2314AIDR
Copy  
Description IC OPAMP GP 2 CIRCUIT 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Copy  
Documents & Media
Datasheets OPA(2,4)314
Design Resources Development Tool Selector
Featured Product OPAx316 CMOS Operational Amplifiers
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 1.5V/µs
Gain Bandwidth Product 3MHz
Current - Input Bias 0.2pA
Voltage - Input Offset 500µV
Current - Supply 150µA
Current - Output / Channel 20mA
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V, ±0.9V ~ 2.75V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number OPA231
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TLV9002IDR

IC OPAMP GP 2 CIRCUIT 8SOIC

Texas Instruments

$0.96000 Details
Additional Resources
Standard Package 1
Other Names 296-36697-6