CAD | USD
Favorite

Price & Procurement
126 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.18000 $4.18
10 3.75700 $37.57
25 3.55200 $88.80
100 2.92080 $292.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-46151-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.73217
  • Cut Tape (CT)  : 296-46151-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,071 - Immediate
  • Unit Price: $4.05000
  • Digi-Reel®  : 296-46151-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,071 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-19736-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $2.54452
  • Digi-Reel®  : 296-19736-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 126 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : OPA2300AIDGSRG4-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $1.73217

OPA2300AIDGST

Datasheet
Digi-Key Part Number 296-19736-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number OPA2300AIDGST
Copy  
Description IC OPAMP VFB 2 CIRCUIT 10VSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Voltage Feedback Amplifier 2 Circuit 10-VSSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 2
Output Type -
Slew Rate 80V/µs
Gain Bandwidth Product 150MHz
Current - Input Bias 0.1pA
Voltage - Input Offset 1mV
Current - Supply 9.5mA
Current - Output / Channel 70mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V, ±1.35V ~ 2.75V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-VSSOP
Base Part Number OPA2300
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 296-19736-1