CAD | USD
Favorite

OPA2180QDGKRQ1 Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Price & Procurement
1,505 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.56000 $4.56
10 4.08800 $40.88
25 3.86440 $96.61
100 3.17740 $317.74
250 2.85100 $712.75
500 2.74798 $1,373.99
1,000 2.28425 $2,284.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-46960-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $2.13435
  • Digi-Reel®  : 296-46960-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,505 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

OPA2180QDGKRQ1

Datasheet
Digi-Key Part Number 296-46960-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number OPA2180QDGKRQ1
Copy  
Description IC OPAMP ZERO-DRIFT 2CIRC 8VSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-VSSOP

Copy  
Documents & Media
Datasheets OPA180-Q1, OPA2180-Q1 Datasheet
Manufacturer Product Page OPA2180QDGKRQ1 Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 0.8V/µs
Gain Bandwidth Product 2MHz
Current - Input Bias 250pA
Voltage - Input Offset 15µV
Current - Supply 450µA
Current - Output / Channel 18mA
Voltage - Supply, Single/Dual (±) 4V ~ 36V, ±2V ~ 18V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

0532611071

CONN HEADER SMD R/A 10POS 1.25MM

Molex

$2.88000 Details

AD7608BSTZ

IC DAS/ADC 18BIT 200K 64LQFP

Analog Devices Inc.

$57.64000 Details

0527451297

CONN FFC TOP 12POS 0.50MM R/A

Molex

$2.10000 Details

5052781033

0.5 FFC ZIF BTM CONT EMBT PKG 10

Molex

$0.86000 Details

DF9-15S-1V(32)

CONN RCPT 15POS SMD TIN

Hirose Electric Co Ltd

$1.90000 Details

DF9-31S-1V(32)

CONN RCPT 31POS SMD TIN

Hirose Electric Co Ltd

$2.63000 Details
Additional Resources
Standard Package 1
Other Names 296-46960-1