CAD | USD
Favorite

OPA211IDGKT General Purpose Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Price & Procurement
379 In Stock
Can ship immediately Factory Stock : 5,121
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 16.51000 $16.51
10 15.16900 $151.69
25 14.54040 $363.51
100 12.18210 $1,218.21

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-23959-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    5,000 - Factory Stock 
  • Unit Price: $11.82732
  • Cut Tape (CT)  : 296-23959-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 379 - Immediate
    5,121 - Factory Stock 
  • Unit Price: $18.16000
  • Tape & Reel (TR)  : OPA211IDGKR-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 5,000 - Factory Stock 
  • Unit Price: $8.66620

OPA211IDGKT

Datasheet
Digi-Key Part Number 296-23959-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number OPA211IDGKT
Copy  
Description IC OPAMP GP 1 CIRCUIT 8VSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail 8-VSSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 27V/µs
Gain Bandwidth Product 80MHz
Current - Input Bias 60nA
Voltage - Input Offset 30µV
Current - Supply 3.6mA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 4.5V ~ 36V, ±2.25V ~ 18V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number OPA211
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

TI-PLABS-AMP-EVM

EVAL MODULE TI-PLABS-AMP

Texas Instruments

$316.11000 Details
You May Also Be Interested In

AD8336ACPZ-R7

IC VGAIN AMP 16LFCSP

Analog Devices Inc.

$16.93000 Details

LMV641MGE/NOPB

IC OPAMP GP 1 CIRCUIT SC70-5

Texas Instruments

$3.27000 Details

AD8607ARZ-REEL7

IC OPAMP GP 2 CIRCUIT 8SOIC

Analog Devices Inc.

$4.25000 Details

OPA2209AIDGKT

IC OPAMP GP 2 CIRCUIT 8VSSOP

Texas Instruments

$6.78000 Details
Additional Resources
Standard Package 1
Other Names 296-23959-6