CAD | USD
Favorite

Price & Procurement
3,338 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.50000 $4.50
10 4.04200 $40.42
25 3.81360 $95.34
100 3.05050 $305.05
250 2.66920 $667.30
500 2.59292 $1,296.46
1,000 2.05908 $2,059.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-40439-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: $1.92507
  • Digi-Reel®  : 296-40439-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,338 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : OPA1S2384IDRCT-ND
  • Minimum Quantity: 250  Non-Stock 
  • Quantity Available: 1,500 - Factory Stock 
  • Unit Price: $2.82640

OPA1S2384IDRCR

Datasheet
Digi-Key Part Number 296-40439-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number OPA1S2384IDRCR
Copy  
Description IC CMOS 2 CIRCUIT 10VSON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

CMOS Amplifier 2 Circuit Rail-to-Rail 10-VSON (3x3)

Copy  
Documents & Media
Datasheets OPA1S2384,2385
Design Resources Development Tool Selector
PCN Design/Specification OPA1S238Y 03/Feb/2017
Manufacturer Product Page OPA1S2384IDRCR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type CMOS
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 150V/µs
Gain Bandwidth Product 100MHz
-3db Bandwidth 250MHz
Current - Input Bias 3pA
Voltage - Input Offset 2mV
Current - Supply 9.2mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-VSON (3x3)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

OPA1S2384EVM

EVAL MODULE FOR OPA1S2384

Texas Instruments

$73.09000 Details
Additional Resources
Standard Package 1
Other Names 296-40439-1