CAD | USD
Favorite

OPA171AQDBVRQ1 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Price & Procurement
73,544 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.39000 $2.39
10 2.13400 $21.34
100 1.55580 $155.58
500 1.30246 $651.23
1,000 1.01302 $1,013.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-29036-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 72,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: $0.96237
  • Digi-Reel®  : 296-29036-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 73,544 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

OPA171AQDBVRQ1

Datasheet
Digi-Key Part Number 296-29036-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number OPA171AQDBVRQ1
Copy  
Description IC OPAMP GP 1 CIRCUIT SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 1.5V/µs
Gain Bandwidth Product 3MHz
Current - Input Bias 8pA
Voltage - Input Offset 250µV
Current - Supply 475µA
Current - Output / Channel 35mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 36V, ±1.35V ~ 18V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

AMPQUICKKIT-EVM

EVAL MODULE FOR AMPQUICKKIT

Texas Instruments

$46.06000 Details

TI-PLABS-AMP-EVM

EVAL MODULE TI-PLABS-AMP

Texas Instruments

$316.11000 Details
You May Also Be Interested In

SN74LVC8T245QPWRQ1

IC TRNSLTR BIDIRECTIONAL 24TSSOP

Texas Instruments

$1.88000 Details

LTST-C171KGKT

LED GREEN CLEAR SMD

Lite-On Inc.

$0.44000 Details

MMBT3904,215

TRANS NPN 40V 0.2A SOT23

Nexperia USA Inc.

$0.15000 Details

MMBT3906,215

TRANS PNP 40V 0.2A SOT23

Nexperia USA Inc.

$0.20000 Details

MPZ2012S101ATD25

FERRITE BEAD 100 OHM 0805 1LN

TDK Corporation

$0.20000 Details

TPD3S014TDBVRQ1

TVS DIODE SOT23-6

Texas Instruments

$1.77000 Details
Additional Resources
Standard Package 1
Other Names 296-29036-1