CAD | USD
Favorite

OPA170AIDR General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Price & Procurement
4,054 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.02000 $2.02
10 1.80500 $18.05
100 1.31560 $131.56
500 1.10144 $550.72
1,000 0.85668 $856.68

Submit a request for quotation on quantities greater than those displayed.

OPA170AIDR

Datasheet
Digi-Key Part Number 296-46320-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number OPA170AIDR
Copy  
Description IC OPAMP GP 1 CIRCUIT 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Copy  
Documents & Media
Datasheets OPA170,2170,4170
Design Resources Development Tool Selector
Featured Product OPA2172 Operational Amplifier
PCN Design/Specification Copper Wire Base Alternative 23/Apr/2014
Manufacturer Product Page OPA170AIDR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.4V/µs
Gain Bandwidth Product 1.2MHz
Current - Input Bias 8pA
Voltage - Input Offset 250µV
Current - Supply 110µA
Current - Output / Channel 17mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 36V, ±1.35V ~ 18V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number OPA170
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

AMPQUICKKIT-EVM

EVAL MODULE FOR AMPQUICKKIT

Texas Instruments

$46.06000 Details
You May Also Be Interested In

LT1790AIS6-5#TRMPBF

IC VREF SERIES 0.05% TSOT-23-6

Linear Technology/Analog Devices

$12.70000 Details
Additional Resources
Standard Package 1
Other Names 296-46320-1