CAD | USD
Favorite

OPA145IDBVR J-FET Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Price & Procurement
1,903 In Stock
Can ship immediately Factory Stock : 9,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.05000 $4.05
10 3.63600 $36.36
25 3.43080 $85.77
100 2.74490 $274.49
250 2.40168 $600.42
500 2.33310 $1,166.55
1,000 1.85276 $1,852.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-51484-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: $1.73217
  • Digi-Reel®  : 296-51484-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,903 - Immediate
    9,000 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : OPA145IDBVT-ND
  • Minimum Quantity: 250  Non-Stock 
  • Quantity Available: 2,500 - Factory Stock 
  • Unit Price: $2.54452

OPA145IDBVR

Datasheet
Digi-Key Part Number 296-51484-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number OPA145IDBVR
Copy  
Description IC OPAMP JFET 1 CIRCUIT SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

J-FET Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Copy  
Documents & Media
Datasheets OPA145, 2145, 4145 Datasheet
Manufacturer Product Page OPA145IDBVR Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type J-FET
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 20V/µs
Gain Bandwidth Product 5.5MHz
Current - Input Bias 2pA
Voltage - Input Offset 40µV
Current - Supply 445µA
Current - Output / Channel 20mA
Voltage - Supply, Single/Dual (±) 4.5V ~ 36V, ±2.25V ~ 18V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

LM7321MF/NOPB

IC OPAMP GP 1 CIRCUIT SOT23-5

Texas Instruments

$3.12000 Details

AD8253ARMZ

IC INST AMP 1 CIRCUIT 10MSOP

Analog Devices Inc.

$16.45000 Details

AD8361ARMZ-REEL7

IC RF DETECT 100MHZ-2.5GHZ 8MSOP

Analog Devices Inc.

$14.36000 Details

AD5245BRJZ10-RL7

IC DGT POT 10KOHM 256TAP SOT23-8

Analog Devices Inc.

$3.07000 Details

ACS780LLRTR-050U-T

HIGH-PRECISION LINEAR HALL-EFFEC

Allegro MicroSystems

$8.06000 Details

LTC4311ISC6#TRPBF

IC ACCELERATOR I2C 1CH SC70-6

Linear Technology/Analog Devices

$7.11000 Details
Additional Resources
Standard Package 1
Other Names 296-51484-1