CAD | USD
Favorite

ONET4291VARGPT Laser Driver IC 4.25Gbps 1 Channel 2.9V ~ 3.6V 20-QFN (4x4)
Price & Procurement
146 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 5.32000 $5.32
10 4.78200 $47.82
25 4.52000 $113.00
100 3.71660 $371.66

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-22715-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $3.23780
  • Cut Tape (CT)  : 296-22715-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 146 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $5.32000
  • Tape & Reel (TR)  : ONET4291VARGPR-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $2.17155

ONET4291VARGPT

Datasheet
Digi-Key Part Number 296-22715-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ONET4291VARGPT
Copy  
Description IC LASER DRVR 4.25GB 3.6V 20QFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Laser Driver IC 4.25Gbps 1 Channel 2.9V ~ 3.6V 20-QFN (4x4)

Copy  
Documents & Media
Datasheets ONET4291VA
PCN Design/Specification Mult Dev Material Chg 29/Mar/2018
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Laser Diode Driver (Fiber Optic)
Data Rate 4.25Gbps
Number of Channels 1
Voltage - Supply 2.9V ~ 3.6V
Current - Supply 40mA
Current - Modulation 11.5mA
Current - Bias 11mA
Operating Temperature -40°C ~ 85°C
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-QFN (4x4)
Mounting Type Surface Mount
Base Part Number ONET4291VA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 296-22715-6