CAD | USD
Favorite

ONET4201LDRGER Laser Driver IC 4.25Gbps 1 Channel 3V ~ 3.6V 24-VQFN (4x4)
Price & Procurement
2,952 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.77000 $4.77
10 4.28900 $42.89
25 4.05560 $101.39
100 3.33480 $333.48
250 2.99224 $748.06
500 2.88412 $1,442.06
1,000 2.39742 $2,397.42

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-31699-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: $2.24009
  • Cut Tape (CT)  : 296-31699-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,952 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $4.77000
  • Tape & Reel (TR)  : 296-19278-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $3.34188
  • Cut Tape (CT)  : 296-19278-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 407 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $5.49000
  • Digi-Reel®  : 296-19278-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 407 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : ONET4201LDRGERG4-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: $2.24009

ONET4201LDRGER

Datasheet
Digi-Key Part Number 296-31699-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ONET4201LDRGER
Copy  
Description IC LASER DRVR 4.25GB 3.6V 24VQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Laser Driver IC 4.25Gbps 1 Channel 3V ~ 3.6V 24-VQFN (4x4)

Copy  
Documents & Media
Datasheets ONET4201LD
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Laser Diode Driver (Fiber Optic)
Data Rate 4.25Gbps
Number of Channels 1
Voltage - Supply 3V ~ 3.6V
Current - Supply 55mA
Current - Modulation 85mA
Current - Bias 100mA
Operating Temperature -40°C ~ 85°C
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VQFN (4x4)
Mounting Type Surface Mount
Base Part Number ONET4201LD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TLV2252AQDRQ1

IC OPAMP GP 2 CIRCUIT 8SOIC

Texas Instruments

$3.66000 Details
Additional Resources
Standard Package 1
Other Names 296-31699-6