CAD | USD
Favorite

ONET1101LRGET Laser Driver IC 11.3Gbps 1 Channel 2.97V ~ 3.63V 24-VQFN (4x4)
Price & Procurement
878 In Stock
Can ship immediately Factory Stock : 7,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 14.76000 $14.76
10 13.33700 $133.37
25 12.71680 $317.92
100 10.54580 $1,054.58

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-49249-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: $6.54554
  • Cut Tape (CT)  : 296-49249-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,753 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $12.83000
  • Digi-Reel®  : 296-49249-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,753 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-23314-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 7,000 - Factory Stock 
  • Unit Price: $9.33524
  • Cut Tape (CT)  : 296-23314-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 878 - Immediate
    7,000 - Factory Stock 
  • Unit Price: $14.76000

ONET1101LRGET

Datasheet
Digi-Key Part Number 296-23314-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ONET1101LRGET
Copy  
Description IC LASER DRV 11.3GB 3.63V 24VQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Laser Driver IC 11.3Gbps 1 Channel 2.97V ~ 3.63V 24-VQFN (4x4)

Copy  
Documents & Media
Datasheets ONET1101L
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Laser Diode Driver (Fiber Optic)
Data Rate 11.3Gbps
Number of Channels 1
Voltage - Supply 2.97V ~ 3.63V
Current - Supply 95mA
Current - Modulation 85mA
Current - Bias 100mA
Operating Temperature -25°C ~ 100°C
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VQFN (4x4)
Mounting Type Surface Mount
Base Part Number ONET1101L
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 296-23314-6