CAD | USD
Favorite

Price & Procurement
1,519 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 12.04000 $12.04
10 10.87300 $108.73
100 9.00270 $900.27
500 7.83942 $3,919.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-44715-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $6.62900
  • Digi-Reel®  : 296-44715-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,519 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : 296-46884-ND
  • Minimum Quantity: 1
  • Quantity Available: 98 - Immediate
  • Unit Price: $12.27000

MSP432P401RIPZR

Datasheet
Digi-Key Part Number 296-44715-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MSP432P401RIPZR
Copy  
Description IC MCU 32BIT 256KB FLASH 100LQFP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

ARM® Cortex®-M4F MSP432™ Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series MSP432™
Packaging Cut Tape (CT) 
Part Status Active
Core Processor ARM® Cortex®-M4F
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, IrDA, SPI, UART/USART
Peripherals DMA, POR, PWM, WDT
Number of I/O 84
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 64K x 8
Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.7V
Data Converters A/D 26x14b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 100-LQFP
Supplier Device Package 100-LQFP (14x14)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

MSP-EXP432P401R

LAUNCHPAD MSP432P401R EVAL BRD

Texas Instruments

$31.44000 Details

MIKROE-2511

MIKROPROG FOR MSP432

MikroElektronika

$77.18000 Details

MIKROE-2503

CLICKER MSP432 EVAL BRD

MikroElektronika

$39.38000 Details

MIKROE-2502

CLICKER 2 MSP432 EVAL BRD

MikroElektronika

$61.43000 Details
You May Also Be Interested In

FTSH-105-01-F-D-K

CONN HEADER VERT 10POS 1.27MM

Samtec Inc.

$4.21000 Details

FC-135R 32.7680KA-A3

CRYSTAL 32.7680KHZ 12.5PF SMT

EPSON

$0.89000 Details

CX3225SB48000H0FLJCC

CRYSTAL 48.0000MHZ 12PF SMD

Kyocera International Inc. Electronic Components

$1.09000 Details

FA-238 48.0000MB-K3

CRYSTAL 48.00 MHZ 10.0PF SMD

EPSON

$0.55000 Details

MSP-EXP432P401R

LAUNCHPAD MSP432P401R EVAL BRD

Texas Instruments

$31.44000 Details

AM-48.000MAGE-T

CRYSTAL 48.0000MHZ 12PF SMD

TXC CORPORATION

$1.39000 Details
Additional Resources
Standard Package 1
Other Names 296-44715-1