CAD | USD
Favorite

MSP432P4011IRGCT ARM® Cortex®-M4F MSP432™ SimpleLink™ Microcontroller IC 32-Bit 48MHz 2MB (2M x 8) FLASH 64-VQFN (9x9)
Price & Procurement
304 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 17.90000 $17.90
10 16.45500 $164.55
100 13.89690 $1,389.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-48849-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: $12.82992
  • Digi-Reel®  : 296-48849-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 304 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : MSP432P4011IRGCR-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $10.21115

MSP432P4011IRGCT

Datasheet
Digi-Key Part Number 296-48849-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MSP432P4011IRGCT
Copy  
Description IC MCU 64VQFN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

ARM® Cortex®-M4F MSP432™ SimpleLink™ Microcontroller IC 32-Bit 48MHz 2MB (2M x 8) FLASH 64-VQFN (9x9)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series MSP432™ SimpleLink™
Packaging Cut Tape (CT) 
Part Status Active
Core Processor ARM® Cortex®-M4F
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, IrDA, SPI, UART/USART
Peripherals DMA, POR, PWM, WDT
Number of I/O 48
Program Memory Size 2MB (2M x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 256K x 8
Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.7V
Data Converters A/D 14x16b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-VQFN (9x9)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

5033981892

MICRO SD PUSH/PUSH SMALL 8C

Molex

$4.01000 Details

FC-135R 32.7680KA-A3

CRYSTAL 32.7680KHZ 12.5PF SMT

EPSON

$0.89000 Details

MSP432P4011TRGCT

IC MCU 64VQFN

Texas Instruments

$19.86000 Details
Additional Resources
Standard Package 1
Other Names 296-48849-1