CAD | USD
Favorite

MSP430I2040TPWR MSP430I2xx Microcontroller IC 16-Bit 16.384Mhz 16KB (16K x 8) FLASH 28-TSSOP
Price & Procurement
1,503 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.45000 $4.45
10 4.00000 $40.00
100 3.21530 $321.53
500 2.64162 $1,320.81
1,000 2.18876 $2,188.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-49843-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.97847
  • Digi-Reel®  : 296-49843-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,503 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MSP430I2040TPW-ND
  • Minimum Quantity: 250  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $2.89520

MSP430I2040TPWR

Datasheet
Digi-Key Part Number 296-49843-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MSP430I2040TPWR
Copy  
Description IC MCU 16BIT 16KB FLASH 28TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

MSP430I2xx Microcontroller IC 16-Bit 16.384Mhz 16KB (16K x 8) FLASH 28-TSSOP

Copy  
Documents & Media
Datasheets MSP430i20xx Datasheet
MSP430I20xx Family User Guide
Design Resources Development Tool Selector
Manufacturer Product Page MSP430I2040TPWR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series MSP430I2xx
Packaging Cut Tape (CT) 
Part Status Active
Core Processor -
Core Size 16-Bit
Speed 16.384Mhz
Connectivity I²C, IrDA, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, PWM, WDT
Number of I/O 12
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 2.2V ~ 3.6V
Data Converters A/D 4x24b Sigma-Delta
Oscillator Type External
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

0901980001

CONN TERM WTB 22-26AWG TIN

Molex

$0.20000 Details

66201421022

CONN HEADER R/A 14POS 3MM

Würth Elektronik

$1.99000 Details

61802524823

WR-DSUB MALE SOLDER BUCKET, 25 P

Würth Elektronik

$3.58000 Details
Additional Resources
Standard Package 1
Other Names 296-49843-1