CAD | USD
Favorite

MSP430FR5738IPWR CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FRAM 28-TSSOP
Price & Procurement
1,778 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.51000 $4.51
10 4.05700 $40.57
25 3.83600 $95.90
100 3.32450 $332.45
250 3.15404 $788.51
500 2.83010 $1,415.05
1,000 2.38682 $2,386.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : 296-35034-ND
  • Minimum Quantity: 1
  • Quantity Available: 236 - Immediate
  • Unit Price: $4.70000
  • Tape & Reel (TR)  : 296-34934-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $2.20145
  • Digi-Reel®  : 296-34934-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,778 - Immediate
  • Unit Price: Digi-Reel®

MSP430FR5738IPWR

Datasheet
Digi-Key Part Number 296-34934-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MSP430FR5738IPWR
Copy  
Description IC MCU 16BIT 16KB FRAM 28TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FRAM 28-TSSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series MSP430™ FRAM
Packaging Cut Tape (CT) 
Part Status Active
Core Processor CPUXV2
Core Size 16-Bit
Speed 24MHz
Connectivity I²C, IrDA, LINbus, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 21
Program Memory Size 16KB (16K x 8)
Program Memory Type FRAM
EEPROM Size -
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V
Data Converters A/D 10x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
Base Part Number MSP430FR5738
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-34934-1