CAD | USD
Favorite

Price & Procurement
1,656 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.56000 $4.56
10 4.09500 $40.95
25 3.87080 $96.77
100 3.35460 $335.46
250 3.18264 $795.66
500 2.85578 $1,427.89
1,000 2.40848 $2,408.48

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-29233-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $2.20149
  • Cut Tape (CT)  : 296-29233-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,656 - Immediate
  • Unit Price: $4.52000
  • Tube  : 296-30332-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 84 - Immediate
  • Unit Price: $4.67000

MSP430FR5729IDAR

Datasheet
Digi-Key Part Number 296-29233-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MSP430FR5729IDAR
Copy  
Description IC MCU 16BIT 16KB FRAM 38TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 8MHz 16KB (16K x 8) FRAM 38-TSSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series MSP430™ FRAM
Packaging Digi-Reel® 
Part Status Active
Core Processor CPUXV2
Core Size 16-Bit
Speed 8MHz
Connectivity I²C, IrDA, LINbus, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 30
Program Memory Size 16KB (16K x 8)
Program Memory Type FRAM
EEPROM Size -
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V
Data Converters A/D 14x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 38-TSSOP (0.240", 6.10mm Width)
Supplier Device Package 38-TSSOP
Base Part Number 430FR5729
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 296-29233-6