CAD | USD
Favorite

MSP430FR2633IYQWR MSP430 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 15.5KB (15.5K x 8) FRAM 24-DSBGA
Price & Procurement
2,829 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.24000 $4.24
10 3.80300 $38.03
25 3.59480 $89.87
100 3.11550 $311.55
250 2.95576 $738.94
500 2.65224 $1,326.12
1,000 2.23683 $2,236.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-51455-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $2.06309
  • Digi-Reel®  : 296-51455-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,829 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : MSP430FR2633IYQWT-ND
  • Minimum Quantity: 250  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $3.16688

MSP430FR2633IYQWR

Datasheet
Digi-Key Part Number 296-51455-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MSP430FR2633IYQWR
Copy  
Description ULTRA LOW POWER MICRO CONTROLLER
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

MSP430 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 15.5KB (15.5K x 8) FRAM 24-DSBGA

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series MSP430™ FRAM
Packaging Cut Tape (CT) 
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 16MHz
Connectivity I²C, IrDA, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 17
Program Memory Size 15.5KB (15.5K x 8)
Program Memory Type FRAM
EEPROM Size -
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-UFBGA, DSBGA
Supplier Device Package 24-DSBGA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

CAPTIVATE-FR2633

CAPTIVATE MSP430FR2633 EVAL BRD

Texas Instruments

$31.76000 Details
Additional Resources
Standard Package 1
Other Names 296-51455-1