Add To Favorites
MSP430FR2311IPW16R MSP430 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 3.75KB (3.75K x 8) FRAM 16-TSSOP
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.32000 $2.32
10 2.08000 $20.80
100 1.67180 $167.18
500 1.37352 $686.76
1,000 1.13805 $1,138.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-47309-1-ND
Copy   296-47309-1-ND
Quantity Available 40,575
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MSP430FR2311IPW16R

Copy   MSP430FR2311IPW16R
Description IC MCU 16BIT 3.75KB FRAM 16TSSOP
Copy   IC MCU 16BIT 3.75KB FRAM 16TSSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

MSP430 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 3.75KB (3.75K x 8) FRAM 16-TSSOP

Copy   MSP430 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 3.75KB (3.75K x 8) FRAM 16-TSSOP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series MSP430™ FRAM
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 16MHz
Connectivity I²C, IrDA, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 11
Program Memory Size 3.75KB (3.75K x 8)
Program Memory Type FRAM
EEPROM Size -
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • MSP-EXP430FR2311 - Texas Instruments | 296-43996-ND DigiKey Electronics
  • MSP-EXP430FR2311
  • Texas Instruments
  • LAUNCHPAD MSP430FR2311 EVAL BRD
  • Unit Price $22.46000
  • 296-43996-ND
  • MSP430FR2311IPW20R - Texas Instruments | 296-47310-1-ND DigiKey Electronics
  • MSP430FR2311IPW20R
  • Texas Instruments
  • IC MCU 16BIT 3.75KB FRAM 20TSSOP
  • Unit Price $2.55000
  • 296-47310-1-ND
  • MSP430FR2111IPW16R - Texas Instruments | 296-47344-1-ND DigiKey Electronics
  • MSP430FR2111IPW16R
  • Texas Instruments
  • IC MCU 16BIT 3.75KB FRAM 16TSSOP
  • Unit Price $2.26000
  • 296-47344-1-ND
  • MSP430FR2355TDBTR - Texas Instruments | 296-50259-1-ND DigiKey Electronics
  • MSP430FR2355TDBTR
  • Texas Instruments
  • IC MCU 16BIT 32KB FRAM 38TSSOP
  • Unit Price $6.68000
  • 296-50259-1-ND
  • MSP430G2230IDR - Texas Instruments | 296-30235-1-ND DigiKey Electronics
  • MSP430G2230IDR
  • Texas Instruments
  • IC MCU 16BIT 2KB FLASH 8SOIC
  • Unit Price $1.85000
  • 296-30235-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-47309-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-47309-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: $1.06680
  • Digi-Reel® ? : 296-47309-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 40,575 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-47710-ND
  • Minimum Quantity: 1
  • Quantity Available: 476 - Immediate
  • Unit Price: $2.41000

14:48:23 5/23/2019