CAD | USD
Favorite

Price & Procurement
1,216 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 10.89000 $10.89
10 9.83800 $98.38
100 8.14480 $814.48
500 7.09242 $3,546.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-49831-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    2,000 - Factory Stock 
  • Unit Price: $13.11742
  • Cut Tape (CT)  : 296-49831-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,083 - Immediate
    2,028 - Factory Stock 
  • Unit Price: $22.17000
  • Digi-Reel®  : 296-49831-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,083 - Immediate
    2,028 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : MPC506AU-ND
  • Minimum Quantity: 1
  • Quantity Available: 102 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $25.82000
  • Digi-Reel®  : 296-49832-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,216 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MPC506AUG4-ND
  • Minimum Quantity: 40  Non-Stock 
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $22.75400

MSP430F6736AIPNR

Datasheet
Digi-Key Part Number 296-49832-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MSP430F6736AIPNR
Copy  
Description IC MCU 16BIT 128KB FLASH 80LQFP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

CPUXV2 MSP430F6xx Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 80-LQFP (12x12)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series MSP430F6xx
Packaging Cut Tape (CT) 
Part Status Active
Core Processor CPUXV2
Core Size 16-Bit
Speed 25MHz
Connectivity I²C, IrDA, LINbus, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Number of I/O 52
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V
Data Converters A/D 5x10b, 3x24b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 80-LQFP
Supplier Device Package 80-LQFP (12x12)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 296-49832-1