CAD | USD
Favorite

Price & Procurement
2,943 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.41000 $4.41
10 3.96100 $39.61
25 3.74360 $93.59
100 3.24470 $324.47
250 3.07824 $769.56
500 2.76208 $1,381.04
1,000 2.32947 $2,329.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-29345-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $2.14854
  • Digi-Reel®  : 296-29345-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,943 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : MSP430F5132IRSBT-ND
  • Minimum Quantity: 250  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $3.13292

MSP430F5132IRSBR

Datasheet
Digi-Key Part Number 296-29345-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MSP430F5132IRSBR
Copy  
Description IC MCU 16BIT 8KB FLASH 40WQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 8KB (8K x 8) FLASH 40-WQFN (5x5)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series MSP430F5xx
Packaging Cut Tape (CT) 
Part Status Active
Core Processor CPUXV2
Core Size 16-Bit
Speed 25MHz
Connectivity I²C, IrDA, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 31
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V
Data Converters A/D 11x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 40-WFQFN Exposed Pad
Supplier Device Package 40-WQFN (5x5)
Base Part Number MSP430F5132
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 296-29345-1