CAD | USD
Favorite

Price & Procurement
2,299 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.50000 $4.50
10 4.04200 $40.42
25 3.81360 $95.34
100 3.24880 $324.88
250 3.05052 $762.63
500 2.66918 $1,334.59
1,000 2.21162 $2,211.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-29342-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.99912
  • Digi-Reel®  : 296-29342-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,299 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MSP430F5131IDA-ND
  • Minimum Quantity: 280  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $2.94614

MSP430F5131IDAR

Datasheet
Digi-Key Part Number 296-29342-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MSP430F5131IDAR
Copy  
Description IC MCU 16BIT 8KB FLASH 38TSSOP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 8KB (8K x 8) FLASH 38-TSSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series MSP430F5xx
Packaging Cut Tape (CT) 
Part Status Active
Core Processor CPUXV2
Core Size 16-Bit
Speed 25MHz
Connectivity I²C, IrDA, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 29
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 38-TSSOP (0.240", 6.10mm Width)
Supplier Device Package 38-TSSOP
Base Part Number MSP430F5131
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

BCV27

TRANS NPN DARL 30V 1.2A SOT23

ON Semiconductor

$0.43000 Details
Additional Resources
Standard Package 1
Other Names 296-29342-1