CAD | USD
Favorite

Price & Procurement
668 In Stock
Can ship immediately Factory Stock : 500
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 19.83000 $19.83
10 18.22400 $182.24
25 17.46960 $436.74
100 15.39200 $1,539.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-25813-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    500 - Factory Stock 
  • Unit Price: $14.21036
  • Cut Tape (CT)  : 296-25813-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 668 - Immediate
    500 - Factory Stock 
  • Unit Price: $19.83000

MSP430F2274MDATEP

Datasheet
Digi-Key Part Number 296-25813-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MSP430F2274MDATEP
Copy  
Description IC MCU 16BIT 32KB FLASH 38TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

MSP430 MSP430F2xx Microcontroller IC 16-Bit 16MHz 32KB (32K x 8 + 256B) FLASH 38-TSSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series MSP430F2xx
Packaging Digi-Reel® 
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 16MHz
Connectivity I²C, IrDA, LINbus, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 32
Program Memory Size 32KB (32K x 8 + 256B)
Program Memory Type FLASH
EEPROM Size -
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V
Data Converters A/D 12x10b
Oscillator Type Internal
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 38-TSSOP (0.240", 6.10mm Width)
Supplier Device Package 38-TSSOP
Base Part Number MSP430F2274
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 296-25813-6